Add To Favorites
ADRF6720ACPZ-R7 RF Modulator IC 40-WFQFN Exposed Pad
Product Overview
Digi-Key Part Number ADRF6720ACPZ-R7CT-ND
Copy   ADRF6720ACPZ-R7CT-ND
Quantity Available 180
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6720ACPZ-R7

Copy   ADRF6720ACPZ-R7
Description WIDEBAND INTEG MOD WITH PLL AND
Copy   WIDEBAND INTEG MOD WITH PLL AND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Modulator IC 40-WFQFN Exposed Pad

Copy   RF Modulator IC  40-WFQFN Exposed Pad
Documents & Media
Datasheets ADRF6720
Featured Product Interactive RF Signal Chain
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Modulators
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Modulator
LO Frequency 356MHz ~ 2.855GHz
P1dB 12.2dBm
Noise Floor -158dBm/Hz
Output Power 5dBm
Current - Supply 425mA
Voltage - Supply 3.3V
Test Frequency 2GHz
Package / Case 40-WFQFN Exposed Pad
Base Part Number ADRF6720
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADRF6720ACPZ-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.20000 $17.20
10 15.55800 $155.58
100 13.10160 $1,310.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6720ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $10.73251
  • Digi-Reel® ? : ADRF6720ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:30:56 9/25/2018