Add To Favorites
ADRF6720-27ACPZ-R7 RF Modulator IC 400MHz ~ 3GHz 40-WFQFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.20000 $17.20
10 15.55800 $155.58
100 13.10160 $1,310.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADRF6720-27ACPZ-R7CT-ND
Copy   ADRF6720-27ACPZ-R7CT-ND
Quantity Available 169
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6720-27ACPZ-R7

Copy   ADRF6720-27ACPZ-R7
Description IC QUADRATURE MODULATOR 40LFCSP
Copy   IC QUADRATURE MODULATOR 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Modulator IC 400MHz ~ 3GHz 40-WFQFN Exposed Pad, CSP

Copy   RF Modulator IC 400MHz ~ 3GHz 40-WFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Modulator
LO Frequency 356MHz ~ 2.855GHz
RF Frequency 400MHz ~ 3GHz
P1dB 11dBm
Noise Floor -162dBm/Hz
Output Power 5dBm
Current - Supply 425mA
Voltage - Supply 3.3V
Test Frequency 2.14GHz
Package / Case 40-WFQFN Exposed Pad, CSP
Base Part Number ADRF6720
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6720-27-EVALZ - Analog Devices Inc. | ADRF6720-27-EVALZ-ND DigiKey Electronics
  • ADRF6720-27-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6720-27
  • Unit Price $225.00000
  • ADRF6720-27-EVALZ-ND
You May Also Be Interested In
  • ADRF6720-27-EVALZ - Analog Devices Inc. | ADRF6720-27-EVALZ-ND DigiKey Electronics
  • ADRF6720-27-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6720-27
  • Unit Price $225.00000
  • ADRF6720-27-EVALZ-ND
  • ADL5240ACPZ-R7 - Analog Devices Inc. | ADL5240ACPZ-R7CT-ND DigiKey Electronics
  • ADL5240ACPZ-R7
  • Analog Devices Inc.
  • IC RF AMP 100MHZ-4GHZ 32LFCSP-VQ
  • Unit Price $8.82000
  • ADL5240ACPZ-R7CT-ND
  • FT5HNBPK25.0-T1 - Fox Electronics | 631-1074-1-ND DigiKey Electronics
  • FT5HNBPK25.0-T1
  • Fox Electronics
  • XTAL OSC TCXO 25.0000MHZ HCMOS
  • Unit Price $2.36000
  • 631-1074-1-ND
  • ADA4950-2YCPZ-R7 - Analog Devices Inc. | ADA4950-2YCPZ-R7CT-ND DigiKey Electronics
  • ADA4950-2YCPZ-R7
  • Analog Devices Inc.
  • IC OPAMP DIFF 750MHZ 24LFCSP
  • Unit Price $11.44000
  • ADA4950-2YCPZ-R7CT-ND
  • 5T30553DCGI - IDT, Integrated Device Technology Inc | 800-1919-5-ND DigiKey Electronics
  • 5T30553DCGI
  • IDT, Integrated Device Technology Inc
  • IC CLK BUFFER 1:4 200MHZ 8SOIC
  • Unit Price $4.59000
  • 800-1919-5-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6720-27ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6720-27ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Factory Stock ?
  • Unit Price: $10.73251
  • Digi-Reel® ? : ADRF6720-27ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 169 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:10:32 12/10/2018