Add To Favorites
ADRF6703ACPZ-R7 RF Modulator IC 1.55GHz ~ 2.65GHz 40-VFQFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.14000 $15.14
10 13.69900 $136.99
100 11.53600 $1,153.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADRF6703ACPZ-R7CT-ND
Copy   ADRF6703ACPZ-R7CT-ND
Quantity Available 198
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6703ACPZ-R7

Copy   ADRF6703ACPZ-R7
Description IC MODULATOR QUAD VCO 40LFCSP
Copy   IC MODULATOR QUAD VCO 40LFCSP
Detailed Description

RF Modulator IC 1.55GHz ~ 2.65GHz 40-VFQFN Exposed Pad, CSP

Copy   RF Modulator IC 1.55GHz ~ 2.65GHz 40-VFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Modulator
LO Frequency 2.1GHz ~ 2.6GHz
RF Frequency 1.55GHz ~ 2.65GHz
P1dB 11.8dB
Noise Floor -159.7dBm/Hz
Output Power 2.75dBm
Current - Supply 240mA
Voltage - Supply 4.75 V ~ 5.25 V
Test Frequency 2.6GHz
Package / Case 40-VFQFN Exposed Pad, CSP
Base Part Number ADRF6703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6703-EVALZ - Analog Devices Inc. | ADRF6703-EVALZ-ND DigiKey Electronics
  • ADRF6703-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6703
  • Unit Price $168.75000
  • ADRF6703-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6703ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6703ACPZ-R7TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 5,250 - Factory Stock ?
  • Unit Price: $9.45000

15:39:00 12/12/2018