Add To Favorites
ADRF6702ACPZ-R7 RF Modulator IC 1.2GHz ~ 2.4GHz 40-VFQFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.14000 $15.14
10 13.69900 $136.99
100 11.53600 $1,153.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADRF6702ACPZ-R7CT-ND
Copy   ADRF6702ACPZ-R7CT-ND
Quantity Available 733
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6702ACPZ-R7

Copy   ADRF6702ACPZ-R7
Description IC QUADRATURE MODULATOR 40LFCSP
Copy   IC QUADRATURE MODULATOR 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Modulator IC 1.2GHz ~ 2.4GHz 40-VFQFN Exposed Pad, CSP

Copy   RF Modulator IC 1.2GHz ~ 2.4GHz 40-VFQFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Modulator
LO Frequency 1.55GHz ~ 2.15GHz
RF Frequency 1.2GHz ~ 2.4GHz
P1dB 13.5dBm
Noise Floor -158dBm/Hz
Output Power 4dBm
Current - Supply 240mA
Voltage - Supply 4.75 V ~ 5.25 V
Test Frequency 1.85GHz
Package / Case 40-VFQFN Exposed Pad, CSP
Base Part Number ADRF6702
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6702-EVALZ - Analog Devices Inc. | ADRF6702-EVALZ-ND DigiKey Electronics
  • ADRF6702-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6702
  • Unit Price $168.75000
  • ADRF6702-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6702ACPZ-R7CT
ADRF6702ACPZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6702ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $9.45000
  • Digi-Reel® ? : ADRF6702ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 733 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:06:06 10/20/2018