Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ADRF6701ACPZ-R7CT-ND
Quantity Available 658
Can ship immediately
Manufacturer

Manufacturer Part Number

ADRF6701ACPZ-R7

Description IC MOD QUAD FRAC N PLL 40LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF Modulator IC 400MHz ~ 1.25GHz 40-VFQFN Exposed Pad, CSP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Modulator
LO Frequency 750MHz ~ 1.15GHz
RF Frequency 400MHz ~ 1.25GHz
P1dB 10.3dB
Noise Floor -159.4dBm/Hz
Output Power 2.1dBm
Current - Supply 290mA
Voltage - Supply 4.75 V ~ 5.25 V
Test Frequency 1.1GHz
Package / Case 40-VFQFN Exposed Pad, CSP
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names ADRF6701ACPZ-R7CT

19:59:47 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.29000 $15.29
10 13.83600 $138.36
100 11.65140 $1,165.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6701ACPZ-R7TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.54451
Send Feedback