Add To Favorites
ADRF6655ACPZ-R7 RF Mixer IC General Purpose Up/Down Converter 100MHz ~ 2.5GHz 40-LFCSP-VQ (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.04000 $20.04
10 18.50300 $185.03
100 15.67610 $1,567.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADRF6655ACPZ-R7CT-ND
Copy   ADRF6655ACPZ-R7CT-ND
Quantity Available 359
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6655ACPZ-R7

Copy   ADRF6655ACPZ-R7
Description IC MIXER 100MHZ-2.5GHZ 40LFCSP
Copy   IC MIXER 100MHZ-2.5GHZ 40LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Mixer IC General Purpose Up/Down Converter 100MHz ~ 2.5GHz 40-LFCSP-VQ (6x6)

Copy   RF Mixer IC General Purpose Up/Down Converter 100MHz ~ 2.5GHz 40-LFCSP-VQ (6x6)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Frequency 100MHz ~ 2.5GHz
Number of Mixers 1
Gain 6dB
Noise Figure 12dB
Secondary Attributes Up/Down Converter
Current - Supply 310mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 40-VFQFN Exposed Pad, CSP
Supplier Device Package 40-LFCSP-VQ (6x6)
Base Part Number ADRF6655
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6655-EVALZ - Analog Devices Inc. | ADRF6655-EVALZ-ND DigiKey Electronics
  • ADRF6655-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6655
  • Unit Price $168.75000
  • ADRF6655-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6655ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6655ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $13.47300
  • Digi-Reel® ? : ADRF6655ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 359 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:09:35 12/15/2018