Add To Favorites
ADRF6620ACPZ-R7 RF Mixer IC General Purpose Integrated PLL and VCO 700MHz ~ 2.7GHz 48-LFCSP-WQ (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.34000 $29.34
10 27.34400 $273.44
100 23.67580 $2,367.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADRF6620ACPZ-R7CT-ND
Copy   ADRF6620ACPZ-R7CT-ND
Quantity Available 21
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6620ACPZ-R7

Copy   ADRF6620ACPZ-R7
Description IC MIXER .7-2700MHZ 48LFCSP
Copy   IC MIXER .7-2700MHZ 48LFCSP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Mixer IC General Purpose Integrated PLL and VCO 700MHz ~ 2.7GHz 48-LFCSP-WQ (7x7)

Copy   RF Mixer IC General Purpose Integrated PLL and VCO 700MHz ~ 2.7GHz 48-LFCSP-WQ (7x7)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Frequency 700MHz ~ 2.7GHz
Number of Mixers 1
Gain 15dB
Noise Figure -
Secondary Attributes Integrated PLL and VCO
Current - Supply -
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 48-WFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP-WQ (7x7)
Base Part Number ADRF6620
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6620-EVALZ - Analog Devices Inc. | ADRF6620-EVALZ-ND DigiKey Electronics
  • ADRF6620-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6620
  • Unit Price $225.00000
  • ADRF6620-EVALZ-ND
You May Also Be Interested In
  • ADRF6601ACPZ-R7 - Analog Devices Inc. | ADRF6601ACPZ-R7CT-ND DigiKey Electronics
  • ADRF6601ACPZ-R7
  • Analog Devices Inc.
  • IC MIXER 300MHZ-2.5GHZ 40LFCSP
  • Unit Price $21.85000
  • ADRF6601ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6620ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADRF6620ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 - Immediate
  • Unit Price: Digi-Reel®

07:00:01 1/22/2019