Add To Favorites
ADRF6612ACPZ-R7 RF Mixer IC 700MHz ~ 3GHz 48-LFCSP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.97000 $33.97
10 31.65100 $316.51
100 27.40540 $2,740.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADRF6612ACPZ-R7CT-ND
Copy   ADRF6612ACPZ-R7CT-ND
Quantity Available 705
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6612ACPZ-R7

Copy   ADRF6612ACPZ-R7
Description IC MIXER 700-3000MHZ 48LFCSP
Copy   IC MIXER 700-3000MHZ 48LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Mixer IC 700MHz ~ 3GHz 48-LFCSP (7x7)

Copy   RF Mixer IC   700MHz ~ 3GHz 48-LFCSP (7x7)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Frequency 700MHz ~ 3GHz
Gain 15dB
Noise Figure 10.7dB
Secondary Attributes -
Current - Supply 260mA
Voltage - Supply 3.5 V ~ 5.25 V
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-LFCSP (7x7)
Base Part Number ADRF6612
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6612-EVALZ - Analog Devices Inc. | ADRF6612-EVALZ-ND DigiKey Electronics
  • ADRF6612-EVALZ
  • Analog Devices Inc.
  • ADRF6612 EVAL BOARD
  • Unit Price $225.00000
  • ADRF6612-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6612ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADRF6612ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
  • Unit Price: Digi-Reel®

22:02:18 1/17/2019