Add To Favorites
ADRF6518ACPZ-R7 RF IC Programmable Filter, VGA General Purpose 0Hz ~ 1.1GHz 32-LFCSP-WQ (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.84000 $26.84
10 24.98600 $249.86
100 21.78600 $2,178.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADRF6518ACPZ-R7CT-ND
Copy   ADRF6518ACPZ-R7CT-ND
Quantity Available 90
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADRF6518ACPZ-R7

Copy   ADRF6518ACPZ-R7
Description IC AMP VGA 300MHZ DUAL 32LFCSP
Copy   IC AMP VGA 300MHZ DUAL 32LFCSP
Detailed Description

RF IC Programmable Filter, VGA General Purpose 0Hz ~ 1.1GHz 32-LFCSP-WQ (5x5)

Copy   RF IC Programmable Filter, VGA General Purpose 0Hz ~ 1.1GHz  32-LFCSP-WQ (5x5)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Programmable Filter, VGA
Frequency 0Hz ~ 1.1GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 32-WFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-WQ (5x5)
Base Part Number ADRF6518
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6518-EVALZ - Analog Devices Inc. | ADRF6518-EVALZ-ND DigiKey Electronics
  • ADRF6518-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6518
  • Unit Price $225.00000
  • ADRF6518-EVALZ-ND
You May Also Be Interested In
  • ADL5380ACPZ-R7 - Analog Devices Inc. | ADL5380ACPZ-R7CT-ND DigiKey Electronics
  • ADL5380ACPZ-R7
  • Analog Devices Inc.
  • RF DEMOD IC 400MHZ-6GHZ 24LFCSP
  • Unit Price $11.42000
  • ADL5380ACPZ-R7CT-ND
  • ADL5375-05ACPZ-R7 - Analog Devices Inc. | ADL5375-05ACPZ-R7CT-ND DigiKey Electronics
  • ADL5375-05ACPZ-R7
  • Analog Devices Inc.
  • IC MOD QUAD 400MHZ-6GHZ 24LFCSP
  • Unit Price $10.90000
  • ADL5375-05ACPZ-R7CT-ND
  • ADR4530ARZ - Analog Devices Inc. | ADR4530ARZ-ND DigiKey Electronics
  • ADR4530ARZ
  • Analog Devices Inc.
  • IC VREF SERIES 3V 8SOIC
  • Unit Price $6.49000
  • ADR4530ARZ-ND
  • ADM7150ACPZ-3.3-R7 - Analog Devices Inc. | ADM7150ACPZ-3.3-R7CT-ND DigiKey Electronics
  • ADM7150ACPZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 800MA 8LFCSP
  • Unit Price $8.92000
  • ADM7150ACPZ-3.3-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6518ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6518ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $18.52250
  • Digi-Reel® ? : ADRF6518ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®

14:37:16 12/14/2018