Add To Favorites
Product Overview
Digi-Key Part Number ADRF6516ACPZ-R7CT-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

ADRF6516ACPZ-R7

Description IC AMP VGA 31MHZ DUAL 32LFCSP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF IC Programmable Filter, VGA General Purpose 31MHz 32-LFCSP-VQ (5x5)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Programmable Filter, VGA
Frequency 31MHz
RF Type General Purpose
Secondary Attributes -
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number ADRF6516
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADRF6516-EVALZ - Analog Devices Inc. | ADRF6516-EVALZ-ND DigiKey Electronics
  • ADRF6516-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADRF6516
  • Unit Price $168.75000
  • ADRF6516-EVALZ-ND
You May Also Be Interested In
  • ADP7104ACPZ-5.0-R7 - Analog Devices Inc. | ADP7104ACPZ-5.0-R7CT-ND DigiKey Electronics
  • ADP7104ACPZ-5.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR 5V 500MA 8LFCSP
  • Unit Price $4.56000
  • ADP7104ACPZ-5.0-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADRF6516ACPZ-R7CT

05:58:22 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.48000 $20.48
10 18.88400 $188.84
100 16.12570 $1,612.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6516ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $13.39000
  • Digi-Reel® ? : ADRF6516ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback