Add To Favorites
ADR550ARTZ-REEL7 Shunt Voltage Reference IC ±0.4% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.32000 $13.20
25 1.25240 $31.31
100 1.02890 $102.89
250 0.96176 $240.44
500 0.84992 $424.96
1,000 0.67099 $670.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR550ARTZ-REEL7CT-ND
Copy   ADR550ARTZ-REEL7CT-ND
Quantity Available 3,013
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR550ARTZ-REEL7

Copy   ADR550ARTZ-REEL7
Description IC VREF SHUNT 5V SOT23-3
Copy   IC VREF SHUNT 5V SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.4% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.4% 15mA SOT-23-3
Documents & Media
Datasheets ADR520,25,30,40,50
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.4%
Temperature Coefficient 70ppm/°C
Noise - 0.1Hz to 10Hz 38µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 50µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ADR550
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1SS226-TP - Micro Commercial Co | 1SS226-TPMSCT-ND DigiKey Electronics
  • 1SS226-TP
  • Micro Commercial Co
  • DIODE ARRAY GP 80V 100MA SOT23
  • Unit Price $0.24000
  • 1SS226-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names ADR550ARTZ-REEL7CT
ADR550ARTZREEL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR550ARTZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.60802
  • Digi-Reel® ? : ADR550ARTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,013 - Immediate
  • Unit Price: Digi-Reel®

21:24:39 8/22/2019