Add To Favorites
ADR525BKSZ-REEL7 Shunt Voltage Reference IC ±0.2% 15mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR525BKSZ-REEL7CT-ND
Copy   ADR525BKSZ-REEL7CT-ND
Quantity Available 2,830
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR525BKSZ-REEL7

Copy   ADR525BKSZ-REEL7
Description IC VREF SHUNT 2.5V SC70
Copy   IC VREF SHUNT 2.5V SC70
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.2% 15mA SC-70-3
Documents & Media
Datasheets ADR520,25,30,40,50
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 40ppm/°C
Noise - 0.1Hz to 10Hz 18µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 50µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number ADR525
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADR525BKSZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADR525BKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,830 - Immediate
  • Unit Price: Digi-Reel®

09:38:07 1/19/2019