Add To Favorites
ADR441ARMZ-REEL7 Series Voltage Reference IC ±0.12% 10mA 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.79000 $6.79
10 6.13400 $61.34
100 5.07850 $507.85
500 4.42230 $2,211.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR441ARMZ-REEL7CT-ND
Copy   ADR441ARMZ-REEL7CT-ND
Quantity Available 2,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR441ARMZ-REEL7

Copy   ADR441ARMZ-REEL7
Description IC VREF SERIES 2.5V 8MSOP
Copy   IC VREF SERIES 2.5V 8MSOP
Detailed Description

Series Voltage Reference IC ±0.12% 10mA 8-MSOP

Copy   Series Voltage Reference IC  ±0.12% 10mA 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.12%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1.2µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3 V ~ 18 V
Current - Supply 3.75mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADR441
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5933YRSZ - Analog Devices Inc. | AD5933YRSZ-ND DigiKey Electronics
  • AD5933YRSZ
  • Analog Devices Inc.
  • IC NTWK ANALYZER 12B 1MSP 16SSOP
  • Unit Price $35.96000
  • AD5933YRSZ-ND
  • ADG736BRMZ-REEL7 - Analog Devices Inc. | ADG736BRMZ-REEL7CT-ND DigiKey Electronics
  • ADG736BRMZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price $2.73000
  • ADG736BRMZ-REEL7CT-ND
  • ADG1434YCPZ-REEL7 - Analog Devices Inc. | ADG1434YCPZ-REEL7CT-ND DigiKey Electronics
  • ADG1434YCPZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH QUAD SPDT 20LFCSP
  • Unit Price $8.33000
  • ADG1434YCPZ-REEL7CT-ND
  • KSZ8081MNXIA-TR - Microchip Technology | 576-4172-1-ND DigiKey Electronics
  • KSZ8081MNXIA-TR
  • Microchip Technology
  • IC TXRX ETHERNET 32QFN
  • Unit Price $1.41000
  • 576-4172-1-ND
  • AD7193BRUZ-REEL - Analog Devices Inc. | AD7193BRUZ-REELCT-ND DigiKey Electronics
  • AD7193BRUZ-REEL
  • Analog Devices Inc.
  • IC ADC 24BIT SPI 4.8KHZ 28TSSOP
  • Unit Price $12.22000
  • AD7193BRUZ-REELCT-ND
Additional Resources
Standard Package ? 1
Other Names ADR441ARMZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR441ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.73950
  • Digi-Reel® ? : ADR441ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,324 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADR441ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 392 - Immediate
  • Unit Price: $6.59000

11:47:13 10/18/2018