Add To Favorites
Product Overview
Digi-Key Part Number ADR435TRZ-EP-R7CT-ND
Quantity Available 382
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

ADR435TRZ-EP-R7

Description IC VREF SERIES 5V 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.04% 10mA 8-SOIC

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.04%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 8µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 7 V ~ 18 V
Current - Supply 800µA
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADR435
 
Additional Resources
Standard Package ? 1
Other Names ADR435TRZ-EP-R7CT

23:26:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.52000 $13.52
10 12.42800 $124.28
100 10.49630 $1,049.63
500 9.33722 $4,668.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR435TRZ-EP-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $8.31503
  • Digi-Reel® ? : ADR435TRZ-EP-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 382 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADR435TRZ-EP-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
    98 - Factory Stock ?
  • Unit Price: $13.13000
Send Feedback