Add To Favorites
ADR430BRZ-REEL7 Series Voltage Reference IC ±0.05% 30mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 $11.03
10 9.96500 $99.65
100 8.25030 $825.03
500 7.18426 $3,592.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR430BRZ-REEL7CT-ND
Copy   ADR430BRZ-REEL7CT-ND
Quantity Available 1,484
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR430BRZ-REEL7

Copy   ADR430BRZ-REEL7
Description IC VREF SERIES 2.048V 8SOIC
Copy   IC VREF SERIES 2.048V 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% 30mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.05% 30mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 30mA
Tolerance ±0.05%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 3.5µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.1 V ~ 18 V
Current - Supply 800µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADR430
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADR430BRZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADR430BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 126 - Immediate
  • Unit Price: $10.71000
  • Tape & Reel (TR) ? : ADR430BRZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $6.07500
  • Digi-Reel® ? : ADR430BRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,484 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:20:31 1/17/2019