Add To Favorites
ADR425ARMZ-REEL7 Series Voltage Reference IC ±0.12% 10mA 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.81000 $6.81
10 6.15600 $61.56
100 5.09690 $509.69
500 4.43828 $2,219.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR425ARMZ-REEL7CT-ND
Copy   ADR425ARMZ-REEL7CT-ND
Quantity Available 2,325
Can ship immediately

Factory Stock ?: 7,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR425ARMZ-REEL7

Copy   ADR425ARMZ-REEL7
Description IC VREF SERIES 5V 8MSOP
Copy   IC VREF SERIES 5V 8MSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.12% 10mA 8-MSOP

Copy   Series Voltage Reference IC  ±0.12% 10mA 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 10mA
Tolerance ±0.12%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 3.4µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 7 V ~ 18 V
Current - Supply 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADR425
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADR425ARMZ - Analog Devices Inc. | ADR425ARMZ-ND DigiKey Electronics
  • ADR425ARMZ
  • Analog Devices Inc.
  • IC VREF SERIES 5V 8MSOP
  • Unit Price $6.62000
  • ADR425ARMZ-ND
Additional Resources
Standard Package ? 1
Other Names ADR425ARMZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR425ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: $3.75300
  • Digi-Reel® ? : ADR425ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,325 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADR425ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 333 - Immediate
  • Unit Price: $6.62000

14:50:08 12/10/2018