USD
Favorite

ADR423BRZ-REEL7 Series Voltage Reference IC ±0.04% 8-SOIC
Price & Procurement
2,865 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.90000 $10.90
10 9.84700 $98.47
25 9.38920 $234.73
100 7.78600 $778.60
250 7.09900 $1,774.75
500 6.64100 $3,320.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADR423BRZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,865 - Immediate
  • Unit Price: $6.64100
  • Digi-Reel®  : ADR423BRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,865 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADR423BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 421 - Immediate
  • Unit Price: $10.90000

ADR423BRZ-REEL7

Datasheet
Digi-Key Part Number ADR423BRZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADR423BRZ-REEL7
Copy  
Description IC VREF SERIES 0.04% 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Series Voltage Reference IC ±0.04% 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.04%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 2µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5V ~ 18V
Current - Supply 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADR423
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4040B30IDBZR

IC VREF SHUNT 0.2% SOT23-3

Texas Instruments

$1.83000 Details
Additional Resources
Standard Package 1
Other Names ADR423BRZ-REEL7CT