Add To Favorites
ADR3533WARMZ-R7 Series Voltage Reference IC ±0.1% 10mA 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79500 $27.95
100 2.28970 $228.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR3533WARMZ-R7CT-ND
Copy   ADR3533WARMZ-R7CT-ND
Quantity Available 638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR3533WARMZ-R7

Copy   ADR3533WARMZ-R7
Description IC VREF SERIES 3.3V 8MSOP
Copy   IC VREF SERIES 3.3V 8MSOP
Detailed Description

Series Voltage Reference IC ±0.1% 10mA 8-MSOP

Copy   Series Voltage Reference IC  ±0.1% 10mA 8-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz 46µVrms
Voltage - Input 3.5 V ~ 5.5 V
Current - Supply 100µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADR3533
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5767061-1 - TE Connectivity AMP Connectors | A121640-ND DigiKey Electronics
  • 5767061-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 38POS .025 VERT SMD
  • Unit Price $14.96000
  • A121640-ND
  • Z8523L16VEG - Zilog | 269-4865-ND DigiKey Electronics
  • Z8523L16VEG
  • Zilog
  • IC CTRL SCC 16MHZ 3.3V 44-PLCC
  • Unit Price $27.66000
  • 269-4865-ND
  • SUS32412C - Cosel USA, Inc. | 1776-1720-ND DigiKey Electronics
  • SUS32412C
  • Cosel USA, Inc.
  • DC DC CONVERTER 12V
  • Unit Price $17.05000
  • 1776-1720-ND
Additional Resources
Standard Package ? 1
Other Names ADR3533WARMZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR3533WARMZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.59600
  • Digi-Reel® ? : ADR3533WARMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 638 - Immediate
  • Unit Price: Digi-Reel®

06:28:49 10/18/2018