USD
Favorite

ADR3412ARJZ-R7 Series Voltage Reference IC ±0.1% SOT-23-6
Price & Procurement
1,753 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.53800 $25.38
25 2.39480 $59.87
100 1.91580 $191.58
250 1.67632 $419.08
500 1.62844 $814.22
1,000 1.29317 $1,293.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADR3412ARJZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,250 - Immediate
  • Unit Price: $2.57300
  • Cut Tape (CT)  : ADR3412ARJZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,303 - Immediate
  • Unit Price: $4.23000
  • Digi-Reel®  : ADR3412ARJZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,303 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ADR3412ARJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.20900
  • Digi-Reel®  : ADR3412ARJZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,753 - Immediate
  • Unit Price: Digi-Reel®

ADR3412ARJZ-R7

Datasheet
Digi-Key Part Number ADR3412ARJZ-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADR3412ARJZ-R7
Copy  
Description IC VREF SERIES 0.1% SOT23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.2V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 8µVp-p
Noise - 10Hz to 10kHz 28µVrms
Voltage - Input 2.3V ~ 5.5V
Current - Supply 100µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADR3412
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-CN0357-ARDZ

SHIELD BOARD TOXIC GAS DETECTOR

Analog Devices Inc.

$54.38000 Details

EVAL-CN0396-ARDZ

EVAL BOARD CO/H2S GAS DETECTION

Analog Devices Inc.

$77.50000 Details

EVAL-CN0357-PMDZ

PMOD BOARD TOXIC GAS DETECTOR

Analog Devices Inc.

$103.31000 Details
You May Also Be Interested In

DLW5ATH112MQ2L

COMMON MODE CHOKE

Murata Electronics

$1.87000 Details

LTM4615EV#PBF

DC DC CNVRTR 2X0.8-5V 0.4-2.6V

Linear Technology/Analog Devices

$33.33000 Details

SN74LVC1G17QDBVRQ1

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.36000 Details

70V261L25PFGI

IC SRAM 256K PARALLEL 100TQFP

Renesas Electronics America Inc.

$46.59000 Details

ADR3440ARJZ-R7

IC VREF SERIES 0.1% SOT23-6

Analog Devices Inc.

$2.83000 Details

CDCVF2310MPWREP

IC CLK BUF 1:10 200MHZ 24TSSOP

Texas Instruments

$11.71000 Details
Additional Resources
Standard Package 1
Other Names ADR3412ARJZ-R7CT