Add To Favorites
ADR292GRUZ-REEL7 Series Voltage Reference IC ±0.15% 5mA 8-TSSOP
Product Overview
Digi-Key Part Number ADR292GRUZ-REEL7CT-ND
Copy   ADR292GRUZ-REEL7CT-ND
Quantity Available 2,660
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR292GRUZ-REEL7

Copy   ADR292GRUZ-REEL7
Description IC VREF SERIES 4.096V 8TSSOP
Copy   IC VREF SERIES 4.096V 8TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Series Voltage Reference IC ±0.15% 5mA 8-TSSOP

Copy   Series Voltage Reference IC  ±0.15% 5mA 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 5mA
Tolerance ±0.15%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 12µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5 V ~ 15 V
Current - Supply 18µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number ADR292
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADR292GRUZ-REEL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.61000 $6.61
10 5.93200 $59.32
100 4.86060 $486.06
500 4.13772 $2,068.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADR292GRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 216 - Immediate
    960 - Factory Stock ?
  • Unit Price: $6.41000
  • Tape & Reel (TR) ? : ADR292GRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $3.38800
  • Digi-Reel® ? : ADR292GRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,660 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:29:52 9/21/2018