Add To Favorites
Product Overview
Digi-Key Part Number ADR127AUJZ-REEL7CT-ND
Copy   ADR127AUJZ-REEL7CT-ND
Quantity Available 4,107
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR127AUJZ-REEL7

Copy   ADR127AUJZ-REEL7
Description IC VREF SERIES 1.25V TSOT-6
Copy   IC VREF SERIES 1.25V TSOT-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.24% 5mA TSOT-6

Copy   Series Voltage Reference IC  ±0.24% 5mA TSOT-6
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 5mA
Tolerance ±0.24%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 9µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7 V ~ 18 V
Current - Supply 95µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-6
Base Part Number ADR127
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD8675ARMZ-REEL - Analog Devices Inc. | AD8675ARMZ-REELCT-ND DigiKey Electronics
  • AD8675ARMZ-REEL
  • Analog Devices Inc.
  • IC OPAMP GP 10MHZ RRO 8MSOP
  • Unit Price $3.33000
  • AD8675ARMZ-REELCT-ND
  • LTC2195CUKG#PBF - Linear Technology/Analog Devices | LTC2195CUKG#PBF-ND DigiKey Electronics
  • LTC2195CUKG#PBF
  • Linear Technology/Analog Devices
  • IC ADC DUAL 16BIT 125MSPS 52-QFN
  • Unit Price $148.62000
  • LTC2195CUKG#PBF-ND
  • ADP3336ARMZ-REEL7 - Analog Devices Inc. | ADP3336ARMZ-REEL7CT-ND DigiKey Electronics
  • ADP3336ARMZ-REEL7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 500MA 8MSOP
  • Unit Price $2.89000
  • ADP3336ARMZ-REEL7CT-ND
  • LTC6406CMS8E#PBF - Linear Technology/Analog Devices | LTC6406CMS8E#PBF-ND DigiKey Electronics
  • LTC6406CMS8E#PBF
  • Linear Technology/Analog Devices
  • IC AMP/DRIVER DIFF 8-MSOP
  • Unit Price $7.05000
  • LTC6406CMS8E#PBF-ND
  • RJSSE-5080 - Amphenol Commercial Products | RJSSE-5080-ND DigiKey Electronics
  • RJSSE-5080
  • Amphenol Commercial Products
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $1.46000
  • RJSSE-5080-ND
Additional Resources
Standard Package ? 1
Other Names ADR127AUJZ-REEL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.38300 $33.83
100 2.77170 $277.17
500 2.35952 $1,179.76
1,000 1.98996 $1,989.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR127AUJZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $1.83540
  • Digi-Reel® ? : ADR127AUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,107 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : ADR127AUJZ-R2CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19 - Immediate
  • Unit Price: $5.21000
  • Digi-Reel® ? : ADR127AUJZ-R2DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19 - Immediate
  • Unit Price: Digi-Reel®

21:23:11 9/20/2018