Add To Favorites
ADR06AUJZ-REEL7 Series Voltage Reference IC ±0.2% 10mA TSOT-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.96830 $196.83
500 1.67560 $837.80
1,000 1.41316 $1,413.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR06AUJZ-REEL7CT-ND
Copy   ADR06AUJZ-REEL7CT-ND
Quantity Available 1,710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR06AUJZ-REEL7

Copy   ADR06AUJZ-REEL7
Description IC VREF SERIES 3V TSOT23-5
Copy   IC VREF SERIES 3V TSOT23-5
Detailed Description

Series Voltage Reference IC ±0.2% 10mA TSOT-5

Copy   Series Voltage Reference IC  ±0.2% 10mA TSOT-5
Documents & Media
Datasheets ADR01,2,3,6
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Obsolescence/ EOL Multiple Devices 29/Jan/2014
HTML Datasheet ADR01,2,3,6
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.2%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 10µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5 V ~ 36 V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADR06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADR06AUJZ-REEL7CT
ADR06AUJZREEL7
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ADR06AUJZ-REEL7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,710 - Immediate
  • Unit Price: Digi-Reel®

07:50:14 1/21/2019