Add To Favorites
ADR03BUJZ-REEL7 Series Voltage Reference IC ±0.1% 10mA TSOT-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.84000 $5.84
10 5.24600 $52.46
100 4.29820 $429.82
500 3.65898 $1,829.49
1,000 3.08588 $3,085.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR03BUJZ-REEL7CT-ND
Copy   ADR03BUJZ-REEL7CT-ND
Quantity Available 2,520
Can ship immediately

Factory Stock ?: 477,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR03BUJZ-REEL7

Copy   ADR03BUJZ-REEL7
Description IC VREF SERIES 2.5V TSOT23-5
Copy   IC VREF SERIES 2.5V TSOT23-5
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 10mA TSOT-5

Copy   Series Voltage Reference IC  ±0.1% 10mA TSOT-5
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 9ppm/°C
Noise - 0.1Hz to 10Hz 6µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5 V ~ 36 V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
Base Part Number ADR03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3221IPWR - Texas Instruments | 296-9596-1-ND DigiKey Electronics
  • MAX3221IPWR
  • Texas Instruments
  • IC DRVR/RCVR RS-232 1-CH 16TSSOP
  • Unit Price $2.29000
  • 296-9596-1-ND
  • TL331IDBVR - Texas Instruments | 296-10168-1-ND DigiKey Electronics
  • TL331IDBVR
  • Texas Instruments
  • IC DIFF COMP SINGLE SOT23-5
  • Unit Price $0.58000
  • 296-10168-1-ND
  • EMC2301-1-ACZL-TR - Microchip Technology | EMC2301-1-ACZL-CT-ND DigiKey Electronics
  • EMC2301-1-ACZL-TR
  • Microchip Technology
  • IC RPM FAN CONTROLLER 8MSOP
  • Unit Price $0.96000
  • EMC2301-1-ACZL-CT-ND
  • MCP23017T-E/ML - Microchip Technology | MCP23017T-E/MLCT-ND DigiKey Electronics
  • MCP23017T-E/ML
  • Microchip Technology
  • IC I/O EXPANDER I2C 16B 28QFN
  • Unit Price $1.45000
  • MCP23017T-E/MLCT-ND
  • LTST-C191KRKT - Lite-On Inc. | 160-1447-1-ND DigiKey Electronics
  • LTST-C191KRKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.29000
  • 160-1447-1-ND
Additional Resources
Standard Package ? 1
Other Names ADR03BUJZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR03BUJZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 477,000 - Factory Stock ?
  • Unit Price: $2.84620
  • Digi-Reel® ? : ADR03BUJZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,520 - Immediate
    477,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:36:19 10/18/2018