Add To Favorites
ADR03AKSZ-REEL7 Series Voltage Reference IC ±0.2% 10mA SC-70-5
Product Overview
Digi-Key Part Number ADR03AKSZ-REEL7CT-ND
Copy   ADR03AKSZ-REEL7CT-ND
Quantity Available 5,141
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR03AKSZ-REEL7

Copy   ADR03AKSZ-REEL7
Description IC VREF SERIES 2.5V SC70
Copy   IC VREF SERIES 2.5V SC70
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% 10mA SC-70-5

Copy   Series Voltage Reference IC  ±0.2% 10mA SC-70-5
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.2%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 6µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5 V ~ 36 V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number ADR03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0731000105 - Molex, LLC | WM5524-ND DigiKey Electronics
  • 0731000105
  • Molex, LLC
  • CONN BNC RCPT R/A 50 OHM PCB
  • Unit Price $1.48000
  • WM5524-ND
  • SI2328DS-T1-E3 - Vishay Siliconix | SI2328DS-T1-E3CT-ND DigiKey Electronics
  • SI2328DS-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 100V 1.15A SOT23-3
  • Unit Price $0.82000
  • SI2328DS-T1-E3CT-ND
  • STTH3R06S - STMicroelectronics | 497-3779-1-ND DigiKey Electronics
  • STTH3R06S
  • STMicroelectronics
  • DIODE GEN PURP 600V 3A SMC
  • Unit Price $0.79000
  • 497-3779-1-ND
  • ADR02AKSZ-REEL7 - Analog Devices Inc. | ADR02AKSZ-REEL7CT-ND DigiKey Electronics
  • ADR02AKSZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 5V SC70
  • Unit Price $3.00000
  • ADR02AKSZ-REEL7CT-ND
  • TN2404K-T1-E3 - Vishay Siliconix | TN2404K-T1-E3CT-ND DigiKey Electronics
  • TN2404K-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 240V 200MA SOT23-3
  • Unit Price $1.07000
  • TN2404K-T1-E3CT-ND
Additional Resources
Standard Package ? 1
Other Names ADR03AKSZ-REEL7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR03AKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $1.46300
  • Digi-Reel® ? : ADR03AKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,141 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:22:42 9/24/2018