Add To Favorites
ADR01AKSZ-REEL7 Series Voltage Reference IC ±0.1% 10mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADR01AKSZ-REEL7CT-ND
Copy   ADR01AKSZ-REEL7CT-ND
Quantity Available 2,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADR01AKSZ-REEL7

Copy   ADR01AKSZ-REEL7
Description IC VREF SERIES 10V SC70
Copy   IC VREF SERIES 10V SC70
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 10mA SC-70-5

Copy   Series Voltage Reference IC  ±0.1% 10mA SC-70-5
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 12 V ~ 36 V
Current - Supply 1mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number ADR01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 24LC01BT-I/LT - Microchip Technology | 24LC01BT-I/LTCT-ND DigiKey Electronics
  • 24LC01BT-I/LT
  • Microchip Technology
  • IC EEPROM 1K I2C 400KHZ SC70-5
  • Unit Price $0.23000
  • 24LC01BT-I/LTCT-ND
  • AD5547BRUZ - Analog Devices Inc. | AD5547BRUZ-ND DigiKey Electronics
  • AD5547BRUZ
  • Analog Devices Inc.
  • IC DAC 16BIT DUAL 38-TSSOP
  • Unit Price $22.68000
  • AD5547BRUZ-ND
  • TPS62125DSGT - Texas Instruments | 296-30461-1-ND DigiKey Electronics
  • TPS62125DSGT
  • Texas Instruments
  • IC REG BUCK ADJ 0.3A SYNC 8WSON
  • Unit Price $1.60000
  • 296-30461-1-ND
  • SUCW32415B - Cosel USA, Inc. | 1776-1646-ND DigiKey Electronics
  • SUCW32415B
  • Cosel USA, Inc.
  • DC DC CONVERTER +/-15V
  • Unit Price $18.53000
  • 1776-1646-ND
Additional Resources
Standard Package ? 1
Other Names ADR01AKSZ-REEL7CT
ADR01AKSZREEL7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR01AKSZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.46300
  • Digi-Reel® ? : ADR01AKSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,867 - Immediate
  • Unit Price: Digi-Reel®

09:11:33 1/21/2019