Add To Favorites
ADPD2214ACPZ-R7 Optical Sensor Ambient 528nm Voltage 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.01000 $11.01
10 10.11800 $101.18
100 8.54560 $854.56
500 7.60192 $3,800.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADPD2214ACPZ-R7CT-ND
Copy   ADPD2214ACPZ-R7CT-ND
Quantity Available 751
Can ship immediately

Factory Stock ?: 7,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADPD2214ACPZ-R7

Copy   ADPD2214ACPZ-R7
Description IC AMBIENT LIGHT SENSOR 10-SMD
Copy   IC AMBIENT LIGHT SENSOR 10-SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 528nm Voltage 10-WFDFN Exposed Pad

Copy   Optical Sensor Ambient 528nm Voltage 10-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 528nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 1.8 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-LFCSP (4x4)
Base Part Number ADPD2214
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVALZ-ADPD2214 - Analog Devices Inc. | EVALZ-ADPD2214-ND DigiKey Electronics
  • EVALZ-ADPD2214
  • Analog Devices Inc.
  • EVAL BOARD FOR ADPD2214
  • Unit Price $24.94000
  • EVALZ-ADPD2214-ND
You May Also Be Interested In
  • ADPD2211ACPZ-R7 - Analog Devices Inc. | ADPD2211ACPZ-R7CT-ND DigiKey Electronics
  • ADPD2211ACPZ-R7
  • Analog Devices Inc.
  • IC AMBIENT LIGHT SENSOR 8-SMD
  • Unit Price $6.55000
  • ADPD2211ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADPD2214ACPZ-R7-1
ADPD2214ACPZ-R7-1-ND
ADPD2214ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADPD2214ACPZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: $6.76970
  • Digi-Reel® ? : ADPD2214ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 751 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADPD2214ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.31160

21:04:17 1/15/2019