• Value add packaging not available; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number ADPD175GGI-ACEZRL7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADPD175GGI-ACEZRL7

Description OPTICAL MODULE FOR HRM/SPO2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Channel AFE Bit Module

Documents & Media
Datasheets ADPD175GGI
Featured Product Analog Devices IoT and the Intelligence of Things
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names ADPD175GGI-ACEZRL7CT

00:09:38 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADPD175GGI-ACEZ-RL-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : ADPD175GGI-ACEZRL7TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback