Add To Favorites
ADP7182AUJZ-1.8-R7 Linear Voltage Regulator IC Negative Fixed 1 Output -1.8V 200mA 5-TSOT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.79300 $37.93
100 3.17240 $317.24
500 2.75422 $1,377.11
1,000 2.37930 $2,379.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7182AUJZ-1.8-R7CT-ND
Copy   ADP7182AUJZ-1.8-R7CT-ND
Quantity Available 2,817
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7182AUJZ-1.8-R7

Copy   ADP7182AUJZ-1.8-R7
Description IC REG LINEAR -1.8V 200MA 5TSOT
Copy   IC REG LINEAR -1.8V 200MA 5TSOT
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output -1.8V 200mA 5-TSOT

Copy   Linear Voltage Regulator IC Negative Fixed 1 Output -1.8V 200mA 5-TSOT
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -28V
Voltage - Output (Min/Fixed) -1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 850µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0292-SDZ - Analog Devices Inc. | EVAL-CN0292-SDZ-ND DigiKey Electronics
  • EVAL-CN0292-SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR CN0292-SDZ
  • Unit Price $125.06000
  • EVAL-CN0292-SDZ-ND
You May Also Be Interested In
  • AD8616ARZ - Analog Devices Inc. | AD8616ARZ-ND DigiKey Electronics
  • AD8616ARZ
  • Analog Devices Inc.
  • IC OPAMP GP 24MHZ RRO 8SOIC
  • Unit Price $3.60000
  • AD8616ARZ-ND
  • LTC6906CS6#TRMPBF - Linear Technology/Analog Devices | LTC6906CS6#TRMPBFCT-ND DigiKey Electronics
  • LTC6906CS6#TRMPBF
  • Linear Technology/Analog Devices
  • IC OSC SILICON PROG TSOT23-6
  • Unit Price $3.10000
  • LTC6906CS6#TRMPBFCT-ND
  • LT6552CS8#PBF - Linear Technology/Analog Devices | LT6552CS8#PBF-ND DigiKey Electronics
  • LT6552CS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP VID DIFF SGL 3.3V 8SOIC
  • Unit Price $2.26000
  • LT6552CS8#PBF-ND
  • AD8337BCPZ-WP - Analog Devices Inc. | AD8337BCPZ-WP-ND DigiKey Electronics
  • AD8337BCPZ-WP
  • Analog Devices Inc.
  • IC AMP VGA DC-COUPLED GP 8-LFCSP
  • Unit Price $6.19000
  • AD8337BCPZ-WP-ND
  • LTC2997IDCB#TRMPBF - Linear Technology/Analog Devices | LTC2997IDCB#TRMPBFCT-ND DigiKey Electronics
  • LTC2997IDCB#TRMPBF
  • Linear Technology/Analog Devices
  • SENSOR ANALOG -40C-85C 6DFN
  • Unit Price $4.19000
  • LTC2997IDCB#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names ADP7182AUJZ-1.8-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7182AUJZ-1.8-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $2.21200
  • Digi-Reel® ? : ADP7182AUJZ-1.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,817 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:41:10 12/11/2018