Add To Favorites
ADP7182ACPZN-1.2R7 Linear Voltage Regulator IC Negative Fixed 1 Output -1.2V 200mA 6-LFCSP-UD (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.49400 $34.94
100 2.92320 $292.32
500 2.53782 $1,268.91
1,000 2.19236 $2,192.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7182ACPZN-1.2R7CT-ND
Copy   ADP7182ACPZN-1.2R7CT-ND
Quantity Available 2,883
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7182ACPZN-1.2R7

Copy   ADP7182ACPZN-1.2R7
Description IC REG LINEAR -1.2V 200MA 6LFCSP
Copy   IC REG LINEAR -1.2V 200MA 6LFCSP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Linear Voltage Regulator IC Negative Fixed 1 Output -1.2V 200mA 6-LFCSP-UD (2x2)

Copy   Linear Voltage Regulator IC Negative Fixed 1 Output -1.2V 200mA 6-LFCSP-UD (2x2)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -28V
Voltage - Output (Min/Fixed) -1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 53µA
Current - Supply (Max) 850µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad, CSP
Supplier Device Package 6-LFCSP-UD (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0292-SDZ - Analog Devices Inc. | EVAL-CN0292-SDZ-ND DigiKey Electronics
  • EVAL-CN0292-SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR CN0292-SDZ
  • Unit Price $125.06000
  • EVAL-CN0292-SDZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP7182ACPZN-1.2R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7182ACPZN-1.2R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $2.03820
  • Digi-Reel® ? : ADP7182ACPZN-1.2R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,883 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:49:47 1/20/2019