Add To Favorites
Product Overview
Digi-Key Part Number ADP7156ARDZ-2.8-R7CT-ND
Quantity Available 842
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

ADP7156ARDZ-2.8-R7

Description IC REG LINEAR 2.8V 1.2A 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 1.2A 8-SOIC-EP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1.2A
Current - Quiescent (Iq) 8mA
Current - Supply (Max) 12mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Additional Resources
Standard Package ? 1
Other Names ADP7156ARDZ-2.8-R7CT

07:51:13 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
10 6.35200 $63.52
100 5.25890 $525.89
500 4.57940 $2,289.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7156ARDZ-2.8-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $3.87234
  • Digi-Reel® ? : ADP7156ARDZ-2.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 842 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback