ADP7142AUJZ-1.8-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA TSOT-23-5
Product Overview
Digi-Key Part Number ADP7142AUJZ-1.8-R7CT-ND
Copy   ADP7142AUJZ-1.8-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7142AUJZ-1.8-R7

Copy   ADP7142AUJZ-1.8-R7
Description IC REG LIN 1.8V 200MA TSOT23-5
Copy   IC REG LIN 1.8V 200MA TSOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR -
Control Features Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number ADP7142
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADP7142RD-EVALZ - Analog Devices Inc. | ADP7142RD-EVALZ-ND DigiKey Electronics
  • ADP7142RD-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142RD-EVALZ-ND
  • ADP7142CP-EVALZ - Analog Devices Inc. | ADP7142CP-EVALZ-ND DigiKey Electronics
  • ADP7142CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142CP-EVALZ-ND
  • ADP7142UJ-EVALZ - Analog Devices Inc. | ADP7142UJ-EVALZ-ND DigiKey Electronics
  • ADP7142UJ-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142UJ-EVALZ-ND
You May Also Be Interested In
  • ADP7182AUJZ-1.8-R7 - Analog Devices Inc. | ADP7182AUJZ-1.8-R7CT-ND DigiKey Electronics
  • ADP7182AUJZ-1.8-R7
  • Analog Devices Inc.
  • IC REG LINEAR -1.8V 200MA 5TSOT
  • Unit Price $4.18000
  • ADP7182AUJZ-1.8-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADP7142AUJZ-1.8-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7142AUJZ-1.8-R7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.73800

04:13:46 1/19/2019