Add To Favorites
ADP7142ARDZ-3.3-R7 Linear Voltage Regulator IC 1 Output 200mA 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.74600 $27.46
100 2.24950 $224.95
500 1.91498 $957.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7142ARDZ-3.3-R7CT-ND
Copy   ADP7142ARDZ-3.3-R7CT-ND
Quantity Available 765
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7142ARDZ-3.3-R7

Copy   ADP7142ARDZ-3.3-R7
Description IC REG LINEAR 3.3V 200MA 8SOIC
Copy   IC REG LINEAR 3.3V 200MA 8SOIC
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA 8-SOIC-EP

Copy   Linear Voltage Regulator IC  1 Output  200mA 8-SOIC-EP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR -
Control Features Enable, Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP7142
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADP7142RD-EVALZ - Analog Devices Inc. | ADP7142RD-EVALZ-ND DigiKey Electronics
  • ADP7142RD-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142RD-EVALZ-ND
  • ADP7142CP-EVALZ - Analog Devices Inc. | ADP7142CP-EVALZ-ND DigiKey Electronics
  • ADP7142CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142CP-EVALZ-ND
  • ADP7142UJ-EVALZ - Analog Devices Inc. | ADP7142UJ-EVALZ-ND DigiKey Electronics
  • ADP7142UJ-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142UJ-EVALZ-ND
You May Also Be Interested In
  • ADP7142ARDZ-5.0-R7 - Analog Devices Inc. | ADP7142ARDZ-5.0-R7CT-ND DigiKey Electronics
  • ADP7142ARDZ-5.0-R7
  • Analog Devices Inc.
  • IC REG LINEAR 5V 200MA 8SOIC
  • Unit Price $3.06000
  • ADP7142ARDZ-5.0-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADP7142ARDZ-3.3-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7142ARDZ-3.3-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $1.56800
  • Digi-Reel® ? : ADP7142ARDZ-3.3-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 765 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:25:38 1/17/2019