Add To Favorites
ADP7142ACPZN-R7 Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 39.8 V 200mA 6-LFCSP-UD (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.98000 $29.80
100 2.49270 $249.27
500 2.16404 $1,082.02
1,000 1.86945 $1,869.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7142ACPZN-R7CT-ND
Copy   ADP7142ACPZN-R7CT-ND
Quantity Available 4,591
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7142ACPZN-R7

Copy   ADP7142ACPZN-R7
Description IC REG LIN POS ADJ 200MA 6LFCSP
Copy   IC REG LIN POS ADJ 200MA 6LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 39.8 V 200mA 6-LFCSP-UD (2x2)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 39.8 V 200mA 6-LFCSP-UD (2x2)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 39.58V
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad, CSP
Supplier Device Package 6-LFCSP-UD (2x2)
Base Part Number ADP7142
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ADP7142RD-EVALZ - Analog Devices Inc. | ADP7142RD-EVALZ-ND DigiKey Electronics
  • ADP7142RD-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142RD-EVALZ-ND
  • ADP7142UJ-EVALZ - Analog Devices Inc. | ADP7142UJ-EVALZ-ND DigiKey Electronics
  • ADP7142UJ-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142UJ-EVALZ-ND
  • ADP7142CP-EVALZ - Analog Devices Inc. | ADP7142CP-EVALZ-ND DigiKey Electronics
  • ADP7142CP-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7142
  • Unit Price $61.25000
  • ADP7142CP-EVALZ-ND
You May Also Be Interested In
  • ADP7182ACPZN-R7 - Analog Devices Inc. | ADP7182ACPZN-R7CT-ND DigiKey Electronics
  • ADP7182ACPZN-R7
  • Analog Devices Inc.
  • IC REG LIN NEG ADJ 200MA 6LFCSP
  • Unit Price $3.52000
  • ADP7182ACPZN-R7CT-ND
  • ADM7150ACPZ-3.3-R7 - Analog Devices Inc. | ADM7150ACPZ-3.3-R7CT-ND DigiKey Electronics
  • ADM7150ACPZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 800MA 8LFCSP
  • Unit Price $8.92000
  • ADM7150ACPZ-3.3-R7CT-ND
  • ADP7142AUJZ-R7 - Analog Devices Inc. | ADP7142AUJZ-R7CT-ND DigiKey Electronics
  • ADP7142AUJZ-R7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 200MA TSOT23
  • Unit Price $3.28000
  • ADP7142AUJZ-R7CT-ND
  • BAS116LPH4-7B - Diodes Incorporated | BAS116LPH4-7BDICT-ND DigiKey Electronics
  • BAS116LPH4-7B
  • Diodes Incorporated
  • DIODE GEN PURP 85V 215MA 2DFN
  • Unit Price $0.40000
  • BAS116LPH4-7BDICT-ND
  • AD7793BRUZ - Analog Devices Inc. | AD7793BRUZ-ND DigiKey Electronics
  • AD7793BRUZ
  • Analog Devices Inc.
  • IC ADC 24BIT SIG-DEL 3CH 16TSSOP
  • Unit Price $11.42000
  • AD7793BRUZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP7142ACPZN-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7142ACPZN-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $1.73800
  • Digi-Reel® ? : ADP7142ACPZN-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,591 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:45:52 10/22/2018