ADP7118AUJZ-4.5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 200mA 5-TSOT
Product Overview
Digi-Key Part Number ADP7118AUJZ-4.5-R7CT-ND
Copy   ADP7118AUJZ-4.5-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7118AUJZ-4.5-R7

Copy   ADP7118AUJZ-4.5-R7
Description IC REG LINEAR 4.5V 200MA 5TSOT
Copy   IC REG LINEAR 4.5V 200MA 5TSOT
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 200mA 5-TSOT

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 200mA 5-TSOT
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-5
Supplier Device Package 5-TSOT
Base Part Number ADP7118
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0391-ARDZ - Analog Devices Inc. | EVAL-CN0391-ARDZ-ND DigiKey Electronics
  • EVAL-CN0391-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD THERMOCOUPLE SYSTEM
  • Unit Price $62.50000
  • EVAL-CN0391-ARDZ-ND
  • EVAL-CN0398-ARDZ - Analog Devices Inc. | EVAL-CN0398-ARDZ-ND DigiKey Electronics
  • EVAL-CN0398-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD SOIL MOISTURE AND PH
  • Unit Price $72.50000
  • EVAL-CN0398-ARDZ-ND
  • ADP7118UJ-EVALZ - Analog Devices Inc. | ADP7118UJ-EVALZ-ND DigiKey Electronics
  • ADP7118UJ-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7118
  • Unit Price $61.25000
  • ADP7118UJ-EVALZ-ND
  • ADP7118RD-EVALZ - Analog Devices Inc. | ADP7118RD-EVALZ-ND DigiKey Electronics
  • ADP7118RD-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD LINEAR REG ADP7118
  • Unit Price $61.25000
  • ADP7118RD-EVALZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP7118AUJZ-4.5-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7118AUJZ-4.5-R7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.23200

03:30:13 1/20/2019