Add To Favorites
ADP7118AUJZ-1.8-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.30000 $23.00
100 1.88760 $188.76
500 1.58620 $793.10
1,000 1.34828 $1,348.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7118AUJZ-1.8-R7CT-ND
Copy   ADP7118AUJZ-1.8-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7118AUJZ-1.8-R7

Copy   ADP7118AUJZ-1.8-R7
Description IC REG LIN 1.8V 200MA TSOT23-5
Copy   IC REG LIN 1.8V 200MA TSOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA TSOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0391-ARDZ - Analog Devices Inc. | EVAL-CN0391-ARDZ-ND DigiKey Electronics
  • EVAL-CN0391-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD THERMOCOUPLE SYSTEM
  • Unit Price $62.50000
  • EVAL-CN0391-ARDZ-ND
  • EVAL-CN0398-ARDZ - Analog Devices Inc. | EVAL-CN0398-ARDZ-ND DigiKey Electronics
  • EVAL-CN0398-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD SOIL MOISTURE AND PH
  • Unit Price $72.50000
  • EVAL-CN0398-ARDZ-ND
You May Also Be Interested In
  • ADP7118AUJZ-3.3-R7 - Analog Devices Inc. | ADP7118AUJZ-3.3-R7CT-ND DigiKey Electronics
  • ADP7118AUJZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LIN 3.3V 200MA TSOT23-5
  • Unit Price $2.54000
  • ADP7118AUJZ-3.3-R7CT-ND
  • ADR4550BRZ-R7 - Analog Devices Inc. | ADR4550BRZ-R7CT-ND DigiKey Electronics
  • ADR4550BRZ-R7
  • Analog Devices Inc.
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $8.46000
  • ADR4550BRZ-R7CT-ND
  • ADR4525BRZ-R7 - Analog Devices Inc. | ADR4525BRZ-R7CT-ND DigiKey Electronics
  • ADR4525BRZ-R7
  • Analog Devices Inc.
  • IC VREF SERIES 2.5V 8SOIC
  • Unit Price $8.46000
  • ADR4525BRZ-R7CT-ND
  • LTM8048IY#PBF - Linear Technology/Analog Devices | LTM8048IY#PBF-ND DigiKey Electronics
  • LTM8048IY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 2.5-13V 1.2-12V
  • Unit Price $16.79000
  • LTM8048IY#PBF-ND
  • SN74CB3Q3253RGYR - Texas Instruments | 296-19136-1-ND DigiKey Electronics
  • SN74CB3Q3253RGYR
  • Texas Instruments
  • IC DUAL 1:4 FET MUX/DEMUX 16VQFN
  • Unit Price $1.08000
  • 296-19136-1-ND
Additional Resources
Standard Package ? 1
Other Names ADP7118AUJZ-1.8-R7CT
Alternate Package | This part is also available in the following packaging:

22:51:17 1/17/2019