Add To Favorites
ADP7118ACPZN1.8-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 6-LFCSP-UD (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.30000 $23.00
100 1.88760 $188.76
500 1.58620 $793.10
1,000 1.34828 $1,348.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP7118ACPZN1.8-R7CT-ND
Copy   ADP7118ACPZN1.8-R7CT-ND
Quantity Available 1,189
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7118ACPZN1.8-R7

Copy   ADP7118ACPZN1.8-R7
Description IC REG LINEAR 1.8V 200MA 6LFCSP
Copy   IC REG LINEAR 1.8V 200MA 6LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 6-LFCSP-UD (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 6-LFCSP-UD (2x2)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad, CSP
Supplier Device Package 6-LFCSP-UD (2x2)
Base Part Number ADP7118
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-CN0391-ARDZ - Analog Devices Inc. | EVAL-CN0391-ARDZ-ND DigiKey Electronics
  • EVAL-CN0391-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD THERMOCOUPLE SYSTEM
  • Unit Price $62.50000
  • EVAL-CN0391-ARDZ-ND
  • EVAL-CN0398-ARDZ - Analog Devices Inc. | EVAL-CN0398-ARDZ-ND DigiKey Electronics
  • EVAL-CN0398-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD SOIL MOISTURE AND PH
  • Unit Price $72.50000
  • EVAL-CN0398-ARDZ-ND
You May Also Be Interested In
  • ADP7118ACPZN3.3-R7 - Analog Devices Inc. | ADP7118ACPZN3.3-R7CT-ND DigiKey Electronics
  • ADP7118ACPZN3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 200MA 6LFCSP
  • Unit Price $2.54000
  • ADP7118ACPZN3.3-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADP7118ACPZN1.8-R7CT
Alternate Package | This part is also available in the following packaging:

13:19:42 1/20/2019