Add To Favorites
ADP7102ACPZ-2.5-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 8-LFCSP-WD (3x3)
Product Overview
Digi-Key Part Number ADP7102ACPZ-2.5-R7CT-ND
Copy   ADP7102ACPZ-2.5-R7CT-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7102ACPZ-2.5-R7

Copy   ADP7102ACPZ-2.5-R7
Description IC REG LINEAR 2.5V 300MA 8LFCSP
Copy   IC REG LINEAR 2.5V 300MA 8LFCSP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 8-LFCSP-WD (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 8-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 900µA
Current - Supply (Max) 1.4mA
PSRR -
Control Features Enable, Power Good, Under Voltage Lockout
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP7102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-CN0396-ARDZ - Analog Devices Inc. | EVAL-CN0396-ARDZ-ND DigiKey Electronics
  • EVAL-CN0396-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD CO/H2S GAS DETECTION
  • Unit Price $77.50000
  • EVAL-CN0396-ARDZ-ND
  • EVAL-CN0290-SDPZ - Analog Devices Inc. | EVAL-CN0290-SDPZ-ND DigiKey Electronics
  • EVAL-CN0290-SDPZ
  • Analog Devices Inc.
  • BOARD EVAL CN0290-SDPZ
  • Unit Price $195.75000
  • EVAL-CN0290-SDPZ-ND
  • EVAL-CN0292-SDZ - Analog Devices Inc. | EVAL-CN0292-SDZ-ND DigiKey Electronics
  • EVAL-CN0292-SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR CN0292-SDZ
  • Unit Price $125.06000
  • EVAL-CN0292-SDZ-ND
You May Also Be Interested In
  • ADP7104ACPZ-3.3-R7 - Analog Devices Inc. | ADP7104ACPZ-3.3-R7CT-ND DigiKey Electronics
  • ADP7104ACPZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 500MA 8LFCSP
  • Unit Price $4.56000
  • ADP7104ACPZ-3.3-R7CT-ND
  • ADP1755ACPZ-R7 - Analog Devices Inc. | ADP1755ACPZ-R7CT-ND DigiKey Electronics
  • ADP1755ACPZ-R7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 1.2A 16LFCSP
  • Unit Price $2.67000
  • ADP1755ACPZ-R7CT-ND
  • ADP2114ACPZ-R7 - Analog Devices Inc. | ADP2114ACPZ-R7CT-ND DigiKey Electronics
  • ADP2114ACPZ-R7
  • Analog Devices Inc.
  • IC REG BCK ADJ/PROG SYNC 32LFCSP
  • Unit Price $5.30000
  • ADP2114ACPZ-R7CT-ND
  • TPS51206DSQR - Texas Instruments | 296-28767-1-ND DigiKey Electronics
  • TPS51206DSQR
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $0.85000
  • 296-28767-1-ND
  • AD9364BBCZ - Analog Devices Inc. | AD9364BBCZ-ND DigiKey Electronics
  • AD9364BBCZ
  • Analog Devices Inc.
  • IC RF TXRX CELLULAR 144-LFBGA
  • Unit Price $208.00000
  • AD9364BBCZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP7102ACPZ-2.5-R7CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28500 $32.85
100 2.69140 $269.14
500 2.29114 $1,145.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

01:02:56 9/24/2018