ADP7102ACPZ-1.8-R7 Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 8-LFCSP-WD (3x3)
Product Overview
Digi-Key Part Number ADP7102ACPZ-1.8-R7CT-ND
Copy   ADP7102ACPZ-1.8-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP7102ACPZ-1.8-R7

Copy   ADP7102ACPZ-1.8-R7
Description IC REG LINEAR 1.8V 300MA 8LFCSP
Copy   IC REG LINEAR 1.8V 300MA 8LFCSP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 8-LFCSP-WD (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 8-LFCSP-WD (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 300mA
Current - Quiescent (Iq) 900µA
Current - Supply (Max) 1.4mA
PSRR -
Control Features Enable, Power Good, Under Voltage Lockout
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP7102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVAL-CN0396-ARDZ - Analog Devices Inc. | EVAL-CN0396-ARDZ-ND DigiKey Electronics
  • EVAL-CN0396-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD CO/H2S GAS DETECTION
  • Unit Price $77.50000
  • EVAL-CN0396-ARDZ-ND
  • EVAL-CN0290-SDPZ - Analog Devices Inc. | EVAL-CN0290-SDPZ-ND DigiKey Electronics
  • EVAL-CN0290-SDPZ
  • Analog Devices Inc.
  • BOARD EVAL CN0290-SDPZ
  • Unit Price $195.75000
  • EVAL-CN0290-SDPZ-ND
  • EVAL-CN0292-SDZ - Analog Devices Inc. | EVAL-CN0292-SDZ-ND DigiKey Electronics
  • EVAL-CN0292-SDZ
  • Analog Devices Inc.
  • EVAL BOARD FOR CN0292-SDZ
  • Unit Price $125.06000
  • EVAL-CN0292-SDZ-ND
Additional Resources
Standard Package ? 1
Other Names ADP7102ACPZ-1.8-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7102ACPZ-1.8-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $2.21100

18:05:20 1/22/2019