ADP667ARZ-REEL7 Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 250mA 8-SOIC
Product Overview
Digi-Key Part Number ADP667ARZ-REEL7CT-ND
Copy   ADP667ARZ-REEL7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP667ARZ-REEL7

Copy   ADP667ARZ-REEL7
Description IC REG LIN POS ADJ 250MA 8SOIC
Copy   IC REG LIN POS ADJ 250MA 8SOIC
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 250mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 5V, 1.3 V ~ 16 V 250mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 1.3V (5V)
Voltage - Output (Max) 16V
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 250mA
Current - Quiescent (Iq) 35µA
Current - Supply (Max) 20mA
PSRR -
Control Features Enable, Low Battery Detection
Protection Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADP667
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP667ARZ-REEL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADP667ARZ-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : ADP667ARZ-REEL7TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

09:02:43 1/19/2019