USD
Favorite

ADP5587ACPZ-1-R7 I/O Expander 18 I²C 400kHz 24-LFCSP-WQ (4x4)
Price & Procurement
1,391 In Stock
Can ship today if order is placed within:
Factory Stock : 7,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
25 2.31720 $57.93
100 2.00830 $200.83
250 1.90532 $476.33
500 1.70962 $854.81
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP5587ACPZ-1-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $1.44985
  • Cut Tape (CT)  : ADP5587ACPZ-1-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,391 - Immediate
    7,500 - Factory Stock 
  • Unit Price: $2.73000

ADP5587ACPZ-1-R7

Datasheet
Digi-Key Part Number ADP5587ACPZ-1-R7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP5587ACPZ-1-R7
Copy  
Description IC I/O EXPANDER/KEYBRD CTRLR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

I/O Expander 18 I²C 400kHz 24-LFCSP-WQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of I/O 18
Interface I²C
Interrupt Output Yes
Features Keypad Controller, POR
Output Type Open Drain
Current - Output Source/Sink -
Clock Frequency 400kHz
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADP5587
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADP5587ACPZ-1-R7DKR