USD
Add To Favorites
ADP5587ACPZ-1-R7 I/O Expander 18 I²C 400kHz 24-LFCSP-WQ (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
25 2.31720 $57.93
100 2.00830 $200.83
250 1.90532 $476.33
500 1.70962 $854.81
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP5587ACPZ-1-R7CT-ND
Copy   ADP5587ACPZ-1-R7CT-ND
Quantity Available 1,391
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP5587ACPZ-1-R7

Copy   ADP5587ACPZ-1-R7
Description IC I/O EXPANDER/KEYBRD CTRLR
Copy   IC I/O EXPANDER/KEYBRD CTRLR
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

I/O Expander 18 I²C 400kHz 24-LFCSP-WQ (4x4)

Copy   I/O Expander 18 I²C 400kHz 24-LFCSP-WQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 18
Interface I²C
Interrupt Output Yes
Features Keypad Controller, POR
Output Type Open Drain
Current - Output Source/Sink -
Clock Frequency 400kHz
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADP5587
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP5587ACPZ-1-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP5587ACPZ-1-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.44985
  • Digi-Reel® ? : ADP5587ACPZ-1-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,391 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:38:18 9/15/2019