Add To Favorites
ADP5585ACPZ-00-R7 Keypad Entries, I/O Expansion Interface 16-LFCSP-WQ (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.04700 $20.47
100 1.64540 $164.54
500 1.35188 $675.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP5585ACPZ-00-R7CT-ND
Copy   ADP5585ACPZ-00-R7CT-ND
Quantity Available 1,382
Can ship immediately

Factory Stock ?: 10,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP5585ACPZ-00-R7

Copy   ADP5585ACPZ-00-R7
Description IC PORT EXPANDER 10I/O 16LFCSP
Copy   IC PORT EXPANDER 10I/O 16LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Keypad Entries, I/O Expansion Interface 16-LFCSP-WQ (3x3)

Copy   Keypad Entries, I/O Expansion Interface 16-LFCSP-WQ (3x3)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Keypad Entries, I/O Expansion
Interface I²C
Voltage - Supply 1.65 V ~ 3.6 V
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Mounting Type Surface Mount
Base Part Number ADP5585
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • ADP5585CP-EVALZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADP5585CP
  • Unit Price $200.00000
  • ADP5585CP-EVALZ-ND
You May Also Be Interested In
  • TPS62130RGTR - Texas Instruments | 296-37682-1-ND DigiKey Electronics
  • TPS62130RGTR
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 16QFN
  • Unit Price $2.22000
  • 296-37682-1-ND
  • DS90UB954TRGZTQ1 - Texas Instruments | 296-47419-1-ND DigiKey Electronics
  • DS90UB954TRGZTQ1
  • Texas Instruments
  • 12-BIT 100MHFPD-LINK III DESERIA
  • Unit Price $13.78000
  • 296-47419-1-ND
  • TMP100NA/3K - Texas Instruments | 296-26833-1-ND DigiKey Electronics
  • TMP100NA/3K
  • Texas Instruments
  • SENSOR DIGITAL -55C-125C SOT23-6
  • Unit Price $2.33000
  • 296-26833-1-ND
  • ADV7611BSWZ-P - Analog Devices Inc. | ADV7611BSWZ-P-ND DigiKey Electronics
  • ADV7611BSWZ-P
  • Analog Devices Inc.
  • IC RCVR HDMI 165MHZ LP 64LQFP
  • Unit Price $15.08000
  • ADV7611BSWZ-P-ND
Additional Resources
Standard Package ? 1
Other Names ADP5585ACPZ-00-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP5585ACPZ-00-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Factory Stock ?
  • Unit Price: $1.08750
  • Digi-Reel® ? : ADP5585ACPZ-00-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,382 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:48:29 12/13/2018