Add To Favorites
ADP5300ACPZ-2-R7 Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-WFDFN Exposed Pad, CSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ADP5300ACPZ-2-R7DKR-ND
Copy   ADP5300ACPZ-2-R7DKR-ND
Quantity Available 3,068
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP5300ACPZ-2-R7

Copy   ADP5300ACPZ-2-R7
Description IC REG BUCK PROG 10LFCSP
Copy   IC REG BUCK PROG 10LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-WFDFN Exposed Pad, CSP

Copy   Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-WFDFN Exposed Pad, CSP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.15V
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Current - Output 50mA, 500mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP5300
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADP5300-EVALZ - Analog Devices Inc. | ADP5300-EVALZ-ND DigiKey Electronics
  • ADP5300-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADP5300
  • Unit Price $55.13000
  • ADP5300-EVALZ-ND
You May Also Be Interested In
  • AS1312-BWLM-50 - ams | AS1312-BWLM-50CT-ND DigiKey Electronics
  • AS1312-BWLM-50
  • ams
  • IC REG BOOST 5V 0.4A 8WLCSP
  • Unit Price $1.11000
  • AS1312-BWLM-50CT-ND
  • ADP5300ACPZ-1-R7 - Analog Devices Inc. | ADP5300ACPZ-1-R7CT-ND DigiKey Electronics
  • ADP5300ACPZ-1-R7
  • Analog Devices Inc.
  • IC REG BUCK PROG 10LFCSP
  • Unit Price $2.89000
  • ADP5300ACPZ-1-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names ADP5300ACPZ-2-R7DKR

12:39:38 10/21/2018