Add To Favorites
Product Overview
Digi-Key Part Number ADP5300ACPZ-1-R7DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADP5300ACPZ-1-R7

Description IC REG BUCK PROG 10LFCSP
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 10-WFDFN Exposed Pad, CSP

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.15V
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Current - Output 50mA, 500mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP5300
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADP5300-EVALZ - Analog Devices Inc. | ADP5300-EVALZ-ND DigiKey Electronics
  • ADP5300-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD FOR ADP5300
  • Unit Price $55.13000
  • ADP5300-EVALZ-ND
You May Also Be Interested In
  • ADS1115IRUGR - Texas Instruments | 296-43558-1-ND DigiKey Electronics
  • ADS1115IRUGR
  • Texas Instruments
  • IC ADC 16BIT 860SPS LP 10QFN
  • Unit Price $5.52000
  • 296-43558-1-ND
  • TPS22912CYZVR - Texas Instruments | 296-36786-1-ND DigiKey Electronics
  • TPS22912CYZVR
  • Texas Instruments
  • IC LOAD SWITCH 2A 4DSBGA
  • Unit Price $0.65000
  • 296-36786-1-ND
  • MCP6541T-I/LT - Microchip Technology | MCP6541T-I/LTCT-ND DigiKey Electronics
  • MCP6541T-I/LT
  • Microchip Technology
  • IC COMP PUSHPLL 1.6V SNGL SC70-5
  • Unit Price $0.37000
  • MCP6541T-I/LTCT-ND
  • DTC143EEBHZGTL - Rohm Semiconductor | DTC143EEBHZGTLCT-ND DigiKey Electronics
  • DTC143EEBHZGTL
  • Rohm Semiconductor
  • NPN 100MA 50V DIGITAL TRANSISTOR
  • Unit Price $0.23000
  • DTC143EEBHZGTLCT-ND
  • EM6K7T2R - Rohm Semiconductor | EM6K7T2RCT-ND DigiKey Electronics
  • EM6K7T2R
  • Rohm Semiconductor
  • MOSFET 2N-CH 20V 0.2A EMT6
  • Unit Price $0.59000
  • EM6K7T2RCT-ND
Additional Resources
Standard Package ? 1
Other Names ADP5300ACPZ-1-R7DKR

05:19:28 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback