Add To Favorites
ADP5051ACPZ-R7 Buck Regulator Positive Output Step-Down I²C DC-DC Controller IC 48-LFCSP-WQ (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.25000 $11.25
10 10.16500 $101.65
100 8.41530 $841.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP5051ACPZ-R7CT-ND
Copy   ADP5051ACPZ-R7CT-ND
Quantity Available 175
Can ship immediately

Factory Stock ?: 3,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP5051ACPZ-R7

Copy   ADP5051ACPZ-R7
Description IC REG CTRLR BUCK I2C 48LFCSP
Copy   IC REG CTRLR BUCK I2C 48LFCSP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down I²C DC-DC Controller IC 48-LFCSP-WQ (7x7)

Copy   Buck Regulator Positive Output Step-Down I²C DC-DC Controller IC 48-LFCSP-WQ (7x7)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 4
Output Phases 4
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 15 V
Frequency - Switching 250kHz ~ 1.4MHz
Duty Cycle (Max) 50%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces I²C
Control Features Enable, Frequency Control, Power Good, Soft Start, Watchdog
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 48-WFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP-WQ (7x7)
Base Part Number ADP5051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ADP5051-EVALZ - Analog Devices Inc. | ADP5051-EVALZ-ND DigiKey Electronics
  • ADP5051-EVALZ
  • Analog Devices Inc.
  • EVAL BOARD QUAD BUCK REG ADP5051
  • Unit Price $61.25000
  • ADP5051-EVALZ-ND
You May Also Be Interested In
  • LAN8820-ABZJ - Microchip Technology | LAN8820-ABZJ-ND DigiKey Electronics
  • LAN8820-ABZJ
  • Microchip Technology
  • IC TXRX ETHERNET 56QFN
  • Unit Price $4.56000
  • LAN8820-ABZJ-ND
Additional Resources
Standard Package ? 1
Other Names ADP5051ACPZ-R7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP5051ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,750 - Factory Stock ?
  • Unit Price: $7.11451
  • Digi-Reel® ? : ADP5051ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
    3,750 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:31:48 1/23/2019