ADP5032ACBZ-1-R7 Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz
Product Overview
Digi-Key Part Number ADP5032ACBZ-1-R7CT-ND
Copy   ADP5032ACBZ-1-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP5032ACBZ-1-R7

Copy   ADP5032ACBZ-1-R7
Description IC REG QD BUCK/LINEAR 16WLCSP
Copy   IC REG QD BUCK/LINEAR 16WLCSP
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz

Copy   Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz
Documents & Media
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs 4
Frequency - Switching 3MHz
Voltage/Current - Output 1 -, 600mA
Voltage/Current - Output 2 -, 600mA
Voltage/Current - Output 3 2.8V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Base Part Number ADP5032
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP5032ACBZ-1-R7CT
ADP5032ACBZ1R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP5032ACBZ-1-R7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 66,000 - Factory Stock ?
  • Unit Price: $1.58270

01:01:44 1/16/2019