ADP5030ACBZ-1228R7 RF IC RF LDO ISM, GPS With Load Switch 16-WLCSP (1.56x1.56)
Product Overview
Digi-Key Part Number ADP5030ACBZ-1228R7CT-ND
Copy   ADP5030ACBZ-1228R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP5030ACBZ-1228R7

Copy   ADP5030ACBZ-1228R7
Description IC RF LDO 16 WLCSP
Copy   IC RF LDO 16 WLCSP
Detailed Description

RF IC RF LDO ISM, GPS With Load Switch 16-WLCSP (1.56x1.56)

Copy   RF IC RF LDO ISM, GPS  With Load Switch 16-WLCSP (1.56x1.56)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function RF LDO
Frequency -
RF Type ISM, GPS
Secondary Attributes With Load Switch
Package / Case 16-WFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.56x1.56)
Base Part Number ADP5030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ADP5030ACBZ-1228R7CT
ADP5030ACBZ1228R7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP5030ACBZ-1228R7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $1.40800

22:23:12 12/18/2018