Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ADP5022ACBZ-4-R7CT-ND
Quantity Available 1,347
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP5022ACBZ-4-R7

Description IC REG TRPL BCK/LINEAR 16WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 16-WLCSP (2.08x2.08)

Documents & Media
Datasheets ADP5022
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Function Any Function
Number of Outputs 3
Frequency - Switching 3MHz
Voltage/Current - Output 1 3.3V, 600mA
Voltage/Current - Output 2 1.8V, 600mA
Voltage/Current - Output 3 3.3V, 150mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFBGA, WLCSP
Supplier Device Package 16-WLCSP (2.08x2.08)
Base Part Number ADP5022
 
Additional Resources
Standard Package ? 1
Other Names ADP5022ACBZ-4-R7CT
ADP5022ACBZ4R7

15:07:01 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.01500 $30.15
100 2.47050 $247.05
500 2.10306 $1,051.53
1,000 1.77366 $1,773.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP5022ACBZ-4-R7TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 21,000 - Factory Stock ?
  • Unit Price: Call
Send Feedback