ADP5020ACPZ-R7 Handheld/Mobile Devices PMIC 20-LFCSP-VQ (4x4)
Product Overview
Digi-Key Part Number ADP5020ACPZ-R7CT-ND
Copy   ADP5020ACPZ-R7CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP5020ACPZ-R7

Copy   ADP5020ACPZ-R7
Description IC REG LDO DUAL BUCK 20LFCSP
Copy   IC REG LDO DUAL BUCK 20LFCSP
Detailed Description

Handheld/Mobile Devices PMIC 20-LFCSP-VQ (4x4)

Copy   Handheld/Mobile Devices PMIC 20-LFCSP-VQ (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Handheld/Mobile Devices
Current - Supply 10mA
Voltage - Supply 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-VQ (4x4)
Base Part Number ADP5020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP5020ACPZ-R7CT
ADP5020ACPZR7
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP5020ACPZ-R7TR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

03:28:49 1/20/2019