Add To Favorites
ADP3635ARDZ-RL Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48400 $24.84
100 1.99640 $199.64
500 1.64028 $820.14
1,000 1.35909 $1,359.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADP3635ARDZ-RLCT-ND
Copy   ADP3635ARDZ-RLCT-ND
Quantity Available 2,492
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3635ARDZ-RL

Copy   ADP3635ARDZ-RL
Description IC MOSFET DVR 4A DL HS 8SOIC
Copy   IC MOSFET DVR 4A DL HS 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP

Copy   Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC-EP
Documents & Media
Datasheets ADP3623-25,3633-35
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP3635
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ADP3635ARDZ-RLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3635ARDZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $1.22850
  • Digi-Reel® ? : ADP3635ARDZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,492 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:21:32 1/20/2019